GCM22DKNN

Heilind Number:SULGCM22DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKNN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULGCM22DKNN

Detailed Description

Introducing the GCM22DKNN, a high-performance female board-to-board PCB connector designed for critical applications. Engineered with precision, this connector features 44 cantilever contact positions, each crafted from durable phosphor bronze and gold-plated for optimal conductivity. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, it ensures reliable power transmission in demanding environments. The termination method via card extender and matte tin plating guarantee secure and stable connections. Its robust construction, with an operating temperature range of -65 to 125°C, makes it ideal for harsh industrial settings. The connector's compact design, with a height of 13.97mm (.55 inches) and width of 9.4mm (.37 inches), offers efficient space utilization on PCBs. Trust the GCM22DKNN for seamless board-to-board connectivity in aerospace, defense, and other hi-rel applications.