GCM22DKNT

Heilind Number:SULGCM22DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKNT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DKNT

Detailed Description

The GCM22DKNT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. Its female gender, dual-row design with 44 positions, and threaded mount type offer secure and efficient PCB mating. The termination method of card extender and contact material of gold-plated phosphor bronze guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial systems. Its cantilever contact type and straddle orientation provide stability and signal integrity. With a tail length of 15.37mm and compact dimensions of 13.97mm height and 9.4mm width, it offers space-saving benefits. The matte tin termination plating ensures durability and longevity. Classified under high-reliability components, the GCM22DKNT is essential for mission-critical electronic assemblies.