GCM22DKRD

Heilind Number:SULGCM22DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKRD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DKRD

Detailed Description

The GCM22DKRD is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a compact form factor and featuring two rows of 44 female contacts, this connector ensures secure mating in tight spaces. The contact material, made of PA9T and phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its cantilever contact type and straddle orientation further enhance signal integrity. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications, including industrial and aerospace environments. The termination method using a card extender and matte tin plating on the termination ensures durability and ease of installation. Meeting high standards for quality and performance, the GCM22DKRD is an essential component for your electronic assemblies.