GCM22DKRH

Heilind Number:SULGCM22DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKRH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DKRH

Detailed Description

Introducing product SKU GCM22DKRH, a high-performance female board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a pitch of 3.96mm (0.156 inches) and featuring 44 positions across 2 rows, this connector offers ample contact points for secure data transmission. The contact material, phosphor bronze, paired with gold plating ensures excellent conductivity and durability. Operating at a voltage of 950 VAC and an amperage of 3A, it is suitable for a wide range of applications. Its clearance hole mount type and card extender termination method make installation hassle-free. With a tail length of 5.97mm (0.235 inches) and a compact connector height and width of 13.97mm (0.55 inches) and 9.4mm (0.37 inches) respectively, it is space-efficient. The matte tin termination plating and an operating temperature range of -65 to 125°C guarantee reliability even in harsh environments. Perfect for demanding electronic setups, this connector, categorized under hi-rel products, is a must-have for professionals in the field.