| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM22DKRI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM22DKRI |
GCM22DKRI
| Heilind Number: | SULGCM22DKRI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM22DKRI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM22DKRI, a high-performance board-to-board PCB connector designed for critical applications. With its PA9T housing and Phosphor Bronze contacts plated in gold, this connector guarantees reliable conductivity even in demanding environments. Featuring a pitch of 3.96mm and a voltage rating of 950 VAC, it ensures efficient power transmission with minimal signal loss. The female connector, with two rows and 44 positions, offers versatile connectivity options. Its threaded mount type and card extender termination method provide secure and stable installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Trust in the GCM22DKRI for superior performance and durability in your electronic designs.

