GCM22DKRS

Heilind Number:SULGCM22DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKRS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DKRS

Detailed Description

Introducing the GCM22DKRS Board to Board PCB Connector, a high-performance solution designed for reliable connectivity in demanding applications. This female connector features two rows, accommodating a total of 44 positions with a pitch of 3.96mm (.156 inches). Its PA9T housing ensures durability, while the phosphor bronze contacts with gold plating guarantee excellent conductivity. Operating at up to 950 VAC and 3A, this connector is suitable for high-power transmission. With a straddle orientation and side-hole mount type, it offers versatile installation options. The cantilever contact type and card extender termination method further enhance its functionality. Meeting stringent quality standards, it boasts a wide operating temperature range of -65 to 125°C. The matte tin termination plating provides corrosion resistance, making it ideal for harsh environments. Perfect for use in aerospace, defense, and industrial applications, the GCM22DKRS is a reliable choice for your connectivity needs.