GCM22DKSD

Heilind Number:SULGCM22DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKSD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DKSD

Detailed Description

The GCM22DKSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T material and Phosphor Bronze contacts, this connector ensures reliable power and signal transmission. With a 3A amperage rating and 950VAC voltage capability, it meets stringent performance requirements. The cantilever contact type and thru-hole termination method offer secure connectivity, while the gold-plated contacts ensure low contact resistance. With a straight orientation and 44 positions across two rows, it provides ample connectivity in compact spaces. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating enhances durability. Overall, the GCM22DKSD is a reliable solution for critical board-to-board connections in industries requiring high performance and durability.