GCM22DKSN

Heilind Number:SULGCM22DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKSN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DKSN

Detailed Description

The GCM22DKSN is a high-performance female connector designed for board-to-board PCB connections, featuring two rows with a total of 44 positions. Crafted with PA9T and Phosphor Bronze materials, this connector offers optimal durability and conductivity. Its contact plating in gold ensures reliable signal transmission, while its termination method via Thru Hole mounting guarantees secure attachment. With a pitch of 3.96mm (.156in) and a voltage rating of 950 VAC, it meets stringent industry standards for power and signal integrity. The connector's cantilever contact type and straight orientation make for easy and efficient assembly. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for use in various environments. Additionally, its compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), saves valuable board space. The termination plating in Matte Tin further enhances its longevity. Perfect for demanding applications in industries such as telecommunications, aerospace, and medical devices, the GCM22DKSN ensures reliable connectivity in even the harshest conditions.