GCM22DKSS

Heilind Number:SULGCM22DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKSS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DKSS

Detailed Description

The GCM22DKSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and gold-plated phosphor bronze contacts, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for power and data connections. The cantilever contact design and thru-hole termination method provide secure connectivity, while the side hole mount type allows for easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. With 44 positions arranged in 2 rows and a pitch of 3.96mm, it offers high-density connectivity. Measuring .61 inches in height and 9.4mm in width, it is compact yet durable. The matte tin termination plating ensures long-term reliability. Ideal for use in aerospace, defense, and industrial applications, the GCM22DKSS is a dependable solution for your connectivity needs.