GCM22DKST

Heilind Number:SULGCM22DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKST
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DKST

Detailed Description

Introducing our GCM22DKST, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 3.96mm (.156 inches) and 44 positions, this connector offers seamless connectivity in a compact form factor. The PA9T and Phosphor Bronze construction, terminated through holes, ensures secure attachment. Gold contact plating guarantees optimal signal transmission, even at 950VAC. Operating in a wide temperature range from -65 to 125°C, it's perfect for demanding environments. The straight orientation and threaded mount type facilitate easy installation. With a connector height of 15.49mm and width of 9.4mm (.37 inches), it's suitable for various applications. Trust the GCM22DKST for efficient and durable interconnect solutions.