GCM22DKUH

Heilind Number:SULGCM22DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKUH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DKUH

Detailed Description

Introducing the GCM22DKUH, a high-performance PCB connector designed for critical applications requiring reliable power and signal transmission. This female connector features two rows, with a pitch of 3.96mm (.156 in) and a total of 44 gold-plated contacts made of PA9T and Phosphor Bronze, ensuring optimal conductivity and durability. With a maximum voltage rating of 950VAC and an amperage of 3A, it meets stringent industry standards for safety and performance. The right-angle orientation and thru-hole termination method make it easy to install on PCBs, while the clearance hole mount type provides secure attachment. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), saves valuable board space without compromising functionality. Trust the GCM22DKUH for seamless board-to-board or card edge connections in aerospace, defense, telecommunications, and other hi-rel applications.