GCM22DKUI

Heilind Number:SULGCM22DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULGCM22DKUI

Detailed Description

Introducing the GCM22DKUI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring reliable conductivity even in harsh environments. With a current rating of 3A and voltage capability of 950VAC, it meets the stringent power requirements of industrial and commercial systems. The cantilever contact type and right-angle orientation offer secure connections in tight spaces, while the threaded mount type and thru-hole termination method provide easy and durable installation on PCBs. With 44 positions and a pitch of 3.96mm, this connector allows for efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, it guarantees performance stability in extreme conditions. The matte tin termination plating enhances solderability, further ensuring long-term reliability. Ideal for use in aerospace, defense, and industrial applications, the GCM22DKUI is the perfect choice for high-reliability connectivity solutions.