GCM22DKUN

Heilind Number:SULGCM22DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULGCM22DKUN

Detailed Description

Introducing SKU GCM22DKUN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction with PA9T housing and precision-machined phosphor bronze contacts plated in gold, this connector ensures optimal conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The cantilever contact type and right-angle orientation offer secure and space-efficient connections, while the 44 positions spread across two rows cater to versatile connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and electronic applications where durability and performance are paramount. Trust in the GCM22DKUN for seamless board-to-board interconnectivity.