GCM22DKUS

Heilind Number:SULGCM22DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKUS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DKUS

Detailed Description

PA9T and Phosphor Bronze 0 female connectors are designed for high-performance board-to-board PCB connectivity. With a current rating of 3A and a voltage capability of 950VAC, these connectors ensure reliable power transmission in industrial applications. Featuring two rows and 44 positions, they offer ample connectivity options. The side hole mount type and thru-hole termination method provide secure attachment to PCBs. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. With a pitch of 3.96mm (.156 in) and a cantilever contact type, these connectors facilitate easy and efficient mating. Their right-angle orientation and compact design with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in) make them suitable for space-constrained layouts. Operating in a wide temperature range from -65 to 125°C, these connectors are reliable even in harsh environments. The matte tin termination plating ensures solderability and corrosion resistance. Ideal for demanding applications, these GCM22DKUS connectors are a vital component in ensuring seamless PCB connectivity.