GCM22DRAH

Heilind Number:SULGCM22DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DRAH
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DRAH

Detailed Description

Introducing the GCM22DRAH, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring a durable PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for high-power applications. The two-row design with 44 positions offers ample connectivity options, while the right-angle orientation and clearance hole mount type enable easy installation in tight spaces. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. With a compact size of 10.95mm in height and .325 in width, it is ideal for space-constrained PCB layouts. Trust in the GCM22DRAH for seamless board-to-board connections in your next project.