GCM22DRAI

Heilind Number:SULGCM22DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DRAI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DRAI

Detailed Description

Introducing the GCM22DRAI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This connector features a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring reliable signal transmission. With a pitch of 3.96mm (.156 in) and 44 positions spread across 2 rows, it offers versatile connectivity options. The threaded mounting and thru-hole termination method guarantee secure attachment to the PCB. Operating at a voltage of 950 VAC and a wide temperature range of -65 to 125°C, it is suitable for use in diverse applications. The right-angle orientation and compact dimensions of 10.95mm (.431 in) height and .325 in (8.26mm) width make it space-efficient. With matte tin termination plating and full bellow contact type, it ensures long-lasting performance. Ideal for industrial, aerospace, and automotive applications, this connector delivers high reliability and durability. Experience superior connectivity with the GCM22DRAI.