GCM22DRAN

Heilind Number:SULGCM22DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DRAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULGCM22DRAN

Detailed Description

Introducing the GCM22DRAN, a high-performance female PCB connector designed for secure and reliable board-to-board connections. This connector features two rows with a total of 44 positions, allowing for versatile and efficient PCB assembly. With a pitch of 3.96mm (.156in) and termination method through-hole, it offers easy installation on PCBs. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a voltage of 950VAC and an amperage of 5A, this connector is suitable for various high-power applications. Its full bellow contact type and right-angle orientation provide optimal signal transmission in compact spaces. With an operating temperature range of -65 to 125°C, it is highly reliable even in harsh environments. The connector's sleek design, measuring 10.95mm (.431in) in height and .325in (8.26mm) in width, makes it ideal for use in space-constrained PCB layouts. It is also RoHS compliant, meeting industry standards for environmental responsibility. Upgrade your PCB designs with the GCM22DRAN for seamless connectivity and performance.