| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM22DREI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM22DREI |
GCM22DREI
| Heilind Number: | SULGCM22DREI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM22DREI |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & Phosphor Bronze Board to Board PCB Connector, SKU GCM22DREI, features a rugged design suitable for high-reliability applications. With a current rating of 5A and a voltage of 950VAC, it ensures efficient power transmission. The female connector has two rows, each with 22 positions, offering ample connectivity. Its threaded mount type and eyelet termination method guarantee secure attachment to the PCB. The contacts, made of gold-plated phosphor bronze, provide excellent conductivity and durability. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its compact size, with a height of 10.95mm and width of 8.26mm, allows for space-saving installation. Compliant with industry standards, this connector is a reliable choice for demanding electronic systems.

