GCM22DREN

Heilind Number:SULGCM22DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DREN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULGCM22DREN

Detailed Description

Introducing the GCM22DREN, a high-performance female board-to-board PCB connector designed for reliability in demanding applications. With a pitch of 3.96mm and 44 positions spread across 2 rows, this connector ensures secure and efficient connectivity. Its contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. The termination method of eyelet and termination plating of matte tin further enhance its durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for use in various environments. Its straight orientation and compact dimensions of 10.95mm in height and 8.26mm in width make it easy to integrate into PCB designs with no mounting required. Trust the GCM22DREN for robust and dependable connections in your electronic systems.