GCM22DRES

Heilind Number:SULGCM22DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DRES
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DRES

Detailed Description

The GCM22DRES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage tolerance of 950VAC, it is suitable for power and signal transmission. The connector has two rows of 44 positions each, with a pitch of 3.96mm (.156 in), allowing for dense PCB layouts. Its straight orientation and side hole mount type offer easy installation. The full bellow contact design provides excellent mating and unmating performance. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its Matte Tin termination plating ensures solderability. With a compact size of 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it saves valuable PCB real estate. Trust the GCM22DRES for secure and durable board-to-board connections in your critical systems.