GCM22DRFH

Heilind Number:SULGCM22DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DRFH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DRFH
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DRFH

Detailed Description

Introducing the GCM22DRFH, a high-performance PA9T and Phosphor Bronze Board to Board PCB Connector designed for exceptional connectivity in electronic systems. With a 5A amperage rating and 950VAC voltage capability, this female connector features two rows of 44 positions each, allowing for versatile PCB integration. Its clearance hole mount type and thru-hole termination method ensure secure and reliable assembly. The contacts, made of gold-plated phosphor bronze, guarantee optimal signal transmission. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its straight orientation, full bellow contact type, and 3.96mm pitch facilitate efficient board-to-board connections. Measuring at 10.95mm in height and 8.26mm in width, with a tail length of 5.08mm, the GCM22DRFH offers a compact yet robust solution. With matte tin termination plating and compliance with RoHS standards, it ensures both performance and environmental responsibility. Ideal for demanding environments, this connector is a reliable choice for aerospace, defense, and other hi-rel applications. Elevate your PCB connectivity with the GCM22DRFH.