GCM22DRFN

Heilind Number:SULGCM22DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DRFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DRFN
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DRFN

Detailed Description

The GCM22DRFN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures reliable conductivity and durability. With a 5A rating and a voltage capacity of 950VAC, it meets stringent power requirements. The straight orientation, with two rows of 44 positions each, allows for efficient signal transmission. Termination is via thru-hole mounting with matte tin plating, offering secure attachment to PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, facilitates space-saving installation. Ideal for industrial, aerospace, and telecommunications applications, the GCM22DRFN guarantees high reliability in critical systems.