GCM22DRFS

Heilind Number:SULGCM22DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DRFS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DRFS
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DRFS

Detailed Description

Introducing the GCM22DRFS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 44 female contacts, this connector offers reliable connectivity in compact spaces. Featuring PA9T and Phosphor Bronze construction with gold plating, it ensures excellent signal transmission and durability. The contact type is a full bellow, guaranteeing secure mating. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The termination method is through-hole, with side hole mount type for easy installation. With a voltage rating of 950VAC and an amperage of 5A, this connector meets high electrical performance standards. Its matte tin termination plating adds to its robustness. Perfect for use in aerospace, defense, and industrial applications, the GCM22DRFS is a reliable solution for your connectivity needs.