GCM22DRKI

Heilind Number:SULGCM22DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DRKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DRKI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DRKI

Detailed Description

The GCM22DRKI is a high-performance female PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, it ensures reliable conductivity and durability. With a pitch of 3.96mm (.156 in) and 44 positions spread across 2 rows, it offers ample connectivity options. The full bellow contact type and threaded mount provide secure and stable connections. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its termination method through hole with matte tin plating guarantees efficient installation on PCBs. With a compact design, measuring just 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it saves valuable board space. Perfect for board-to-board and card edge connections, the GCM22DRKI is a reliable solution for your connectivity needs.