| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM22DRKN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM22DRKN |
GCM22DRKN
| Heilind Number: | SULGCM22DRKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM22DRKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM22DRKN, a high-performance PA9T & Phosphor Bronze female connector designed for seamless board-to-board or card edge connections. With a robust amperage rating of 5A and voltage capacity of 950VAC, this connector ensures reliable power transmission in demanding environments. Featuring two rows with 44 positions on a 3.96mm pitch, it offers ample connectivity options. The contact material of Phosphor Bronze with gold plating guarantees excellent signal integrity. Operating flawlessly at temperatures ranging from -65 to 125°C, and with a matte tin termination plating, this connector is built for durability. Its straight orientation and no-mounting design make installation a breeze. Whether in industrial machinery or telecommunications equipment, the GCM22DRKN is the ideal choice for high-reliability applications.

