GCM22DRMD

Heilind Number:SULGCM22DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULGCM22DRMD

Detailed Description

Introducing SKU GCM22DRMD, a high-performance connector designed for demanding applications. With a robust construction featuring PA9T and Phosphor Bronze materials, this female connector ensures reliable connectivity. Boasting a 3A amperage and 950VAC voltage rating, it offers efficient power transmission with a low risk of electrical failure. The two rows of contacts, terminated via wire wrap method with gold-plated Phosphor Bronze, guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in various environments. Its straight orientation, clearance hole mount type, and loop bellow contact type make installation easy and efficient. With 44 positions and a tail length of 14.22mm, it provides ample connectivity options while maintaining a compact design. Whether used in board-to-board PCB connections or card edge applications, the GCM22DRMD ensures optimum performance. Trust in its Matte Tin termination plating for long-term durability. Explore the world of reliable connectivity with this exceptional connector.