GCM22DRMH

Heilind Number:SULGCM22DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DRMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULGCM22DRMH

Detailed Description

Introducing the GCM22DRMH, a high-performance PA9T and Phosphor Bronze board to board PCB connector with a pitch of 3.96mm (.156in). Designed for female gender applications, this connector features two rows and 44 positions with a straight orientation for seamless connectivity. Its contact material is Phosphor Bronze with Gold plating, ensuring reliable signal transmission even in demanding environments. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, it offers robust performance. The termination method is wire wrap, and the mount type is clearance hole, making installation quick and efficient. The connector's tail length of 14.22mm (.56in) and compact dimensions of .61in (15.49mm) height and 9.4mm (.37in) width provide versatility in PCB integration. Certified for quality and durability, this connector is ideal for high-speed data and power transmission in various electronic applications. Upgrade your connectivity solutions with the GCM22DRMH.