GCM22DRMI

Heilind Number:SULGCM22DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DRMI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DRMI

Detailed Description

The GCM22DRMI is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 44 positions, it offers reliable connectivity in compact spaces. This connector features PA9T housing and Phosphor Bronze contacts with gold plating, ensuring excellent conductivity and durability. Its threaded mount type and wire wrap termination method provide secure attachment and easy installation. Operating at a voltage of 950VAC and with an amperage of 3A, it is suitable for power and signal transmission. With a straight orientation and a tail length of 14.22mm (.56 in), it offers flexibility in PCB layout. The connector's operating temperature range of -65 to 125°C makes it ideal for harsh environments. With matte tin termination plating, it complies with RoHS standards. Whether used in aerospace, military, or industrial applications, the GCM22DRMI guarantees high reliability and performance.