GCM22DRMN

Heilind Number:SULGCM22DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DRMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DRMN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DRMN

Detailed Description

Introducing the GCM22DRMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector offers robust durability and reliable conductivity. With a pitch of 3.96mm (.156 inches) and 44 positions spread across 2 rows, it allows for efficient signal transmission. The termination method of wire wrap ensures secure connections, while the gold-plated phosphor bronze contacts guarantee low contact resistance. Operating at voltages up to 950VAC and temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its straight orientation and no-mounting design facilitate easy installation. With a connector height of 15.49mm (.61 inches) and a width of 9.4mm (.37 inches), it offers a compact yet versatile solution for your connectivity needs. Trust in the GCM22DRMN for seamless and high-reliability board-to-board connections.