GCM22DRMS-S288

Heilind Number:SULGCM22DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DRMS-S288

Detailed Description

The GCM22DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, this connector ensures reliable power and signal transmission. Its 44-position, 2-row design with a 3.96mm pitch and 13.84mm tail length allows for efficient and secure connections. Operating at a voltage of 950 VAC and with an amperage rating of 3A, it meets stringent electrical requirements. The connector's loop bellow contact type and straddle orientation further enhance its performance. Suitable for use in a wide temperature range from -65 to 125°C, it guarantees stability even in harsh environments. The Matte Tin termination plating offers excellent corrosion resistance. Perfect for industrial, aerospace, and telecommunications applications, the GCM22DRMS-S288 is a reliable connectivity solution.