GCM22DRMS

Heilind Number:SULGCM22DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DRMS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DRMS

Detailed Description

The GCM22DRMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 950VAC. With a compact design of two rows and 44 positions, it offers a pitch of 3.96mm (.156in) and a straight orientation for easy installation. The termination method is wire wrap, and the tail length is 14.22mm (.56in), making it suitable for various PCB configurations. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its matte tin termination plating provides durability and corrosion resistance. Trust in the GCM22DRMS for secure and efficient board-level connections in aerospace, defense, and industrial applications.