GCM22DRMT

Heilind Number:SULGCM22DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DRMT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DRMT

Detailed Description

Introducing the GCM22DRMT, a high-performance board-to-board PCB connector engineered for precision and reliability. Designed for demanding applications, this female connector features two rows with a pitch of 3.96mm (.156in), allowing for secure and efficient connectivity. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability even in harsh environments. The loop bellow contact type and threaded mount offer stable connections, while the wire wrap termination method simplifies installation. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets stringent operational requirements. The straight orientation, 44 positions, and tail length of 14.22mm (.56in) provide versatility in use. Operating within a wide temperature range of -65 to 125°C, this connector guarantees performance in extreme conditions. Its compact size, with dimensions of .61in connector height and 9.4mm (.37in) connector width, makes it ideal for space-constrained applications. With matte tin termination plating and compliance with RoHS standards, it ensures both functionality and environmental responsibility. Whether in aerospace, telecommunications, or industrial settings, the GCM22DRMT stands out as a reliable and efficient connectivity solution. Elevate your PCB designs with this high-quality connector.