GCM22DRPH

Heilind Number:SULGCM22DRPH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DRPH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DRPH
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DRPH

Detailed Description

Introducing the GCM22DRPH, a high-performance PA9T & Phosphor Bronze connector designed for demanding applications. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and reliable connections. With a contact material of Phosphor Bronze and gold plating, it offers excellent conductivity and durability. The 3.96mm pitch and 950 VAC voltage rating make it suitable for high-power applications. Its full bellow contact type and straight orientation provide ease of use in various setups. With 44 positions and a tail length of 10.36mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125 °C, this connector is ideal for harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for space-efficient PCB integration. The matte tin termination plating ensures long-term reliability. Perfect for Board To Board and Card Edge connections, the GCM22DRPH is a versatile solution for your connectivity needs.