| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM22DRPI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 10.36 mm, .408 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGCM22DRPI |
GCM22DRPI
| Heilind Number: | SULGCM22DRPI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM22DRPI |
| ECAD Model: |
Specifications
Detailed Description
The GCM22DRPI is a high-performance female PCB connector designed for demanding applications. With a pitch of 3.96mm, it features two rows of 44 gold-plated contact positions, ensuring reliable connectivity at up to 950VAC and 5A. Constructed with PA9T and Phosphor Bronze materials, this connector offers exceptional durability and performance in extreme operating conditions ranging from -65 to 125°C. Its straight orientation and threaded mount type make it easy to install on PCBs, while the thru-hole termination method and matte tin plating guarantee secure and long-lasting connections. Measuring at 10.95mm in height and 8.26mm in width, the GCM22DRPI is suitable for various board-to-board and card edge applications where high reliability is essential.

