GCM22DRPN

Heilind Number:SULGCM22DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DRPN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DRPN
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DRPN

Detailed Description

The GCM22DRPN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a current rating of 5A and a voltage withstand of 950VAC, this connector ensures robust connectivity. Featuring two rows of 44 female contacts with a pitch of 3.96mm (.156 in), it offers ample connectivity options. The contacts are made of Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. The termination method is through-hole, with a tail length of 10.36mm (.408 in) for secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and compact dimensions of 10.95mm (.431 in) height and 8.26mm (.325 in) width make it easy to integrate into designs. The termination plating is Matte Tin, ensuring solderability. Perfect for aerospace, defense, and industrial applications, the GCM22DRPN is a dependable choice for your connectivity needs.