GCM22DRPS

Heilind Number:SULGCM22DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DRPS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DRPS
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DRPS

Detailed Description

Introducing the GCM22DRPS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring reliable and durable connectivity. With an amperage rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The connector offers 44 positions in a dual-row layout, with a pitch of 3.96mm (.156 in) for easy mating. Its straight orientation and side-hole mount type make installation simple. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. The termination method is through-hole, with matte tin plating for soldering. Measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it is compact yet high-performing. Overall, the GCM22DRPS is a top choice for applications requiring reliable board-to-board connections.