GCM22DRSI

Heilind Number:SULGCM22DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DRSI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DRSI

Detailed Description

Introducing the GCM22DRSI, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector. Designed for reliability, it features a threaded mount type and thru-hole termination method, ensuring secure and durable connections. With a contact material of phosphor bronze and gold contact plating, it guarantees excellent conductivity. This connector, with a pitch of 3.96mm and 950VAC voltage rating, is ideal for demanding applications. Its loop bellow contact type and straight orientation offer versatility, while the 44 positions and .19-inch tail length provide ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. With a compact height of .61 inches and a width of 9.4mm, it is space-efficient. The termination plating of matte tin enhances its longevity. A perfect choice for high-reliability applications, the GCM22DRSI is a vital component for your PCB connectivity needs.