GCM22DRSS

Heilind Number:SULGCM22DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DRSS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DRSS

Detailed Description

The GCM22DRSS connector is a high-performance component designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this female connector offers reliable connectivity in industrial settings. With two rows and a side hole mount type, it ensures secure attachment to PCBs. The contact material of gold-plated phosphor bronze guarantees excellent conductivity, even under high voltage conditions of up to 950 VAC. Its loop bellow contact type and straight orientation accommodate precise board-to-board connections with 44 positions. The termination method of thru hole soldering with matte tin plating ensures durable and stable performance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design with a height of 15.49 mm and width of 9.4 mm allows for efficient PCB layout. Perfect for applications where reliability is paramount, the GCM22DRSS is a top choice for engineers in need of high-quality connectors.