GCM22DRST

Heilind Number:SULGCM22DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULGCM22DRST

Detailed Description

Introducing the GCM22DRST, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The gold-plated contacts offer superior conductivity, while the loop bellow contact type and threaded mount provide secure and stable connections. With a pitch of 3.96mm and 44 positions spread across 2 rows, it allows for efficient signal transmission. Operating at a voltage of 950 VAC and with an amperage of 3A, this connector is ideal for power and data-intensive systems. Its wide operating temperature range of -65 to 125°C guarantees performance in extreme conditions. The matte tin termination plating enhances durability, making it suitable for long-term use. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. The GCM22DRST is a dependable choice for aerospace, military, and industrial applications, where reliability is paramount. Upgrade your system with this high-quality connector and experience seamless connectivity like never before.