GCM22DRTI

Heilind Number:SULGCM22DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DRTI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DRTI

Detailed Description

The GCM22DRTI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission with a current rating of 5A and voltage capability of 950 VAC. With a straight orientation, threaded mount type, and thru-hole termination method, it offers secure and stable connections. The 44-position, dual-row design with a pitch of 3.96mm suits complex PCB layouts. Operating in a wide temperature range from -65 to 125°C, it guarantees durability in harsh environments. Its compact size, with a connector height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. The Matte Tin termination plating enhances solderability. Certified for RoHS compliance, this connector is suitable for various industries, including aerospace, defense, and telecommunications. Trust the GCM22DRTI for high-reliability connectivity in your critical systems.