GCM22DRTS

Heilind Number:SULGCM22DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DRTS
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DRTS

Detailed Description

The GCM22DRTS is a high-performance Board To Board PCB Connector designed for critical applications. Featuring a dual-row, side-hole mount configuration with a straight orientation, this connector offers reliable connectivity in demanding environments. Constructed with PA9T housing and Phosphor Bronze contacts plated with Gold, it ensures superior conductivity and durability. With a pitch of 3.96mm (.156in) and accommodating 44 positions, it allows for efficient signal transmission. Rated for 5A and 950VAC, it meets stringent electrical requirements. The termination method of Thru Hole with Matte Tin plating guarantees secure attachment to the PCB. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh industrial settings. Compact in size with dimensions of 10.95mm (.431in) in height and .325in (8.26mm) in width, it offers space-saving benefits. Ideal for applications where reliability is paramount, the GCM22DRTS is a top choice for engineers in need of high-quality connectors.