GCM22DRUH

Heilind Number:SULGCM22DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DRUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DRUH
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DRUH

Detailed Description

Introducing the GCM22DRUH, a high-performance board-to-board connector designed for demanding applications. Featuring a robust construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. With a 5A amperage rating and 950VAC voltage capability, it offers excellent power transmission. The female gender, 2 rows, and 44 positions make it versatile for various PCB setups. Utilizing thru-hole termination and gold-plated contacts, it guarantees secure and low-resistance connections. The 3.96mm pitch and straight orientation facilitate easy installation. Operating efficiently in temperatures ranging from -65 to 125°C, it's suitable for both industrial and commercial use. The matte tin termination plating enhances durability. Perfect for applications where high reliability is essential, this connector is a crucial component in ensuring seamless electronic connectivity.