GCM22DRUI

Heilind Number:SULGCM22DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DRUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DRUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULGCM22DRUI

Detailed Description

The GCM22DRUI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and two rows of 44 positions each, it offers reliable connectivity in tight spaces. The female connector features a threaded mount type and through-hole termination, ensuring secure attachment to the PCB. Constructed with PA9T and phosphor bronze materials, it guarantees durability and excellent electrical conductivity. The gold-plated contacts provide optimal signal transmission, while the full bellow contact type enhances mating reliability. With a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95mm (.431 inches) and width of 8.26mm (.325 inches), makes it ideal for space-constrained applications. The matte tin termination plating offers corrosion resistance, further enhancing the connector's longevity. Whether used in aerospace, defense, or industrial systems, the GCM22DRUI ensures high reliability and performance.