GCM22DRUS

Heilind Number:SULGCM22DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DRUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DRUS
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DRUS

Detailed Description

GCM22DRUS is a high-performance female PCB connector designed for reliable and durable board-to-board connections. Featuring two rows of 44 contacts with a pitch of 3.96mm (.156 inches), this connector is ideal for high-density applications. The contacts are made of gold-plated phosphor bronze, ensuring excellent conductivity and corrosion resistance. With a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The connector, with a straight orientation and side hole mount type, offers easy and secure installation on PCBs. Its full bellow contact type and matte tin termination plating further enhance its performance and longevity. Compact in size, with dimensions of 10.95mm (.431 inches) in height and 8.26mm (.325 inches) in width, the GCM22DRUS is a reliable solution for demanding electronic systems.