GCM22DRXH

Heilind Number:SULGCM22DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DRXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DRXH
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DRXH

Detailed Description

Introducing the GCM22DRXH, a high-performance PA9T & Phosphor Bronze connector designed for precision connectivity in electronic systems. With a 5A amperage capacity and a voltage rating of 950 VAC, this female connector features two rows of 44 gold-plated contacts, ensuring reliable signal transmission. The Thru Hole mount type with clearance holes and full bellow contact type guarantee secure PCB attachment. Its straight orientation and 3.96mm pitch facilitate easy assembly in tight spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial applications. With a compact size, measuring only 10.95mm in height and 8.26mm in width, the GCM22DRXH is a versatile solution for board-to-board and card edge connections. Trust in its matte tin termination plating for long-lasting durability. Elevate your system's performance with the GCM22DRXH.