GCM22DRXI

Heilind Number:SULGCM22DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DRXI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DRXI

Detailed Description

Introducing the GCM22DRXI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96 mm (.156 in) and 44 positions, this connector offers reliable connectivity in compact spaces. Featuring PA9T and phosphor bronze construction, it ensures durability and efficient signal transmission. The gold-plated contacts and threaded mounting type guarantee secure and stable connections. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125 °C, it is suitable for harsh environments. The full bellow contact type and straight orientation further enhance its versatility. With a termination method of thru-hole and matte tin plating, it facilitates easy installation on PCBs. Trust the GCM22DRXI for your connectivity needs in aerospace, defense, and industrial applications.