GCM22DRXN

Heilind Number:SULGCM22DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DRXN
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DRXN

Detailed Description

Introducing the GCM22DRXN, a high-performance board to board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity even in harsh environments. Its 44 female pins, arranged in 2 rows with a pitch of 3.96mm, offer ample connectivity options. Operating at up to 950VAC and 5A, it meets stringent electrical requirements. The full bellow contact type and straight orientation guarantee secure mating. With a termination method of thru-hole and matte tin plating, it ensures easy installation on PCBs. The connector's compact design, measuring 10.95mm in height and 8.26mm in width, saves space without compromising on performance. Rated for an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial applications. Trust the GCM22DRXN for robust and efficient PCB connectivity in your systems.