GCM22DRYH

Heilind Number:SULGCM22DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DRYH
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DRYH

Detailed Description

Introducing the GCM22DRYH, a high-performance board-to-board connector designed for demanding applications. This female connector features two rows with a total of 44 positions, allowing for secure and reliable connectivity. With a pitch of 3.96mm (.156 in), it ensures precise mating in tight spaces. The contact material is made of robust phosphor bronze with gold plating, offering excellent conductivity and durability. Operating at a voltage of 950 VAC and an amperage of 5A, it is suitable for various power and signal transmission needs. The termination method is through-hole, guaranteeing strong mechanical attachment to the PCB. With a wide operating temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), makes it ideal for space-constrained layouts. Trust the GCM22DRYH for high-reliability connections in critical electronic systems.