GCM22DRYN

Heilind Number:SULGCM22DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DRYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DRYN
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DRYN

Detailed Description

Introducing the GCM22DRYN, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a female gender with two rows and a straight orientation, this connector offers 44 positions with a pitch of 3.96mm (.156 inches), suitable for various applications. With a contact material of Phosphor Bronze and gold plating, it ensures excellent conductivity and corrosion resistance. The termination method is through-hole, with a tail length of 10.8mm (.425 inches), making it easy to solder onto PCBs. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 950 VAC, this connector is ideal for use in harsh industrial settings. It meets the highest standards of performance and reliability, making it a perfect choice for your connectivity needs.