GCM22DRYS-S13

Heilind Number:SULGCM22DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DRYS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULGCM22DRYS-S13

Detailed Description

Introducing the GCM22DRYS-S13, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures durability and long-lasting performance. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for a wide range of applications. The female gender, dual-row design, and side hole mount type offer versatile installation options. Utilizing a card extender termination method with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and signal integrity. With a pitch of 3.96mm (.156 in) and 44 positions, it provides ample connectivity in compact spaces. The full bellow contact type, straddle orientation, and matte tin termination plating further enhance its reliability. Operating efficiently in temperatures ranging from -65°C to 125°C, this connector is ideal for use in industrial, aerospace, and telecommunications equipment. Trust the GCM22DRYS-S13 for secure and high-speed board-to-board connections in your critical applications.